Mueller Electric BU-60HPR-2 technical specifications.
| Body Material | Steel |
| Color | Red |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Inside Diameter | 1.9mm |
| Insulation | Insulated |
| Material | Steel |
| Mount | Clip |
| Plating | Nickel |
| Series | BU |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-60HPR-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.