
Mueller Electric BU-60HPR-4 technical specifications.
| Color | Yellow |
| Material | Steel |
| Plating | Nickel |
| Series | BU |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-60HPR-4 to view detailed technical specifications.
No datasheet is available for this part.
