Mueller Electric BU-60HPR-6 technical specifications.
| Color | Blue |
| Material | Steel |
| Plating | Nickel |
| Series | BU |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-60HPR-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.