Mueller Electric BU-60HS-9 technical specifications.
| Color | White |
| Material | Steel |
| Plating | Nickel |
| Series | BU |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-60HS-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.