Mueller Electric BU-7014-B-36-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Gender | Male |
| Insulation Material | PVC |
| Lead Length | 0.9m |
| Length | 36inch |
| Series | BU |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-7014-B-36-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.