
Mueller Electric BU-7031-B-36-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Clip |
| Contact Material | Copper, Brass |
| Gender Type B | Male |
| Insulation Material | PVC |
| Lead Length | 0.9m |
| Length | 36inch |
| Series | BU |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-7031-B-36-0 to view detailed technical specifications.
No datasheet is available for this part.
