
Mueller Electric BU-7044-B-36-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Gender Type A | Male |
| Gender Type B | Male |
| Insulation Material | PVC |
| Lead Length | 90cm |
| Length | 36inch |
| Series | BU |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-7044-B-36-2 to view detailed technical specifications.
No datasheet is available for this part.