
Mueller Electric BU-7070-B-12-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Gender Type A | Male |
| Gender Type B | Male |
| Insulation Material | PVC |
| Lead Length | 30cm |
| Length | 12inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-7070-B-12-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.