
Mueller Electric BU-70C technical specifications.
| Body Material | Copper |
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation | Non-Insulated |
| Length | 1.69inch |
| Material | Copper |
| Mount | Termination |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-70C to view detailed technical specifications.
No datasheet is available for this part.
