
Mueller Electric BU-72-2 technical specifications.
| Body Material | PVC |
| Color | Red |
| Insulation Material | PVC |
| Length | 1.81inch |
| Material | Vinyl |
| Series | BU |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-72-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
