Mueller Electric BU-8080-E-24-0 technical specifications.
| Dimensions (mm) | 609.6 |
| Type | Test Lead |
| Cage Code | 76545 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mueller Electric BU-8080-E-24-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.