
Mueller Electric BU-90-0 technical specifications.
| Color | Black |
| Insulation Material | PVC |
| Length | 3.375inch |
| Material | PVC |
| Mount | Clip |
| Packaging | Bulk |
| Series | BU |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-90-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
