
The BU Series connector features a brass body with gold plating and copper contacts with gold plating. It has a maximum operating temperature range of -50°C to 130°C and is rated for 2kV DC voltage. The connector is designed for panel mount and has a threaded termination. It is available in bulk packaging and is not RoHS compliant.
Mueller Electric BU-P3276 technical specifications.
| Body Material | Brass, Gold |
| Color | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Insulation | Non-Insulated |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BU |
| Termination | Threaded |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-P3276 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
