
Mueller Electric BU-P5281-2 technical specifications.
| Color | Red |
| Current Rating | 15A |
| Gender | Male |
| Max Current Rating | 15A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| Termination | SOLDERLESS |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-P5281-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
