
Mueller Electric BU-P5697-120 technical specifications.
| Package/Case | 120 |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-P5697-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
