
The JP-25182 is a silver clip lead with a 22AWG wire and a length of 2.34inch. It features a nickel plating and non-insulated design. The lead is made of silver material and has a natural red color. It is designed for use in test and measurement applications, particularly with oscilloscopes and multimeters.
Mueller Electric JP-25182 technical specifications.
| Color | Natural, Red |
| Contact Material | Silver |
| Contact Plating | Nickel |
| Insulation | Non-Insulated |
| Length | 2.34inch |
| Material | Silver |
| Mount | Clip |
| Plating | Nickel |
| Series | JS Popper |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric JP-25182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.