
Mueller Electric JP-33699 technical specifications.
| Color | Natural |
| Contact Material | Silver |
| Insulation | Non-Insulated |
| Length | 66mm |
| Material | Silver |
| Plating | Nickel |
| Series | JS Popper |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric JP-33699 to view detailed technical specifications.
No datasheet is available for this part.