
Mueller Electric JP-8078-TJ technical specifications.
| Color | Natural |
| Insulation | Non-Insulated |
| Material | Silver |
| Plating | Nickel |
| Series | JS Popper |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric JP-8078-TJ to view detailed technical specifications.
No datasheet is available for this part.
