
Mueller Electric JP-8681-0 technical specifications.
| Color | Black |
| Insulation Material | PVC |
| Length | 2.4inch |
| Material | PVC |
| Series | JS Popper |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric JP-8681-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
