This steel probe is a non-insulated, nickel-plated component with a crimp termination. It measures 2.34 inches in length and is packaged individually in bulk. The probe is part of the JS Popper series from Mueller Electric.
Mueller Electric JP-8783-S technical specifications.
| Color | Natural |
| Insulation | Non-Insulated |
| Length | 2.34inch |
| Material | Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | JS Popper |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric JP-8783-S to view detailed technical specifications.
No datasheet is available for this part.