
Mueller Electric JP-8783-TJ technical specifications.
| Color | Natural |
| Contact Material | Silver |
| Insulation | Non-Insulated |
| Length | 66.4mm |
| Material | Silver |
| Mount | Clip |
| Plating | Nickel |
| Series | JS Popper |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric JP-8783-TJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
