MULTI-CONTACT 14.0034-21 + 14.5004-22, +-23,+-24,+-25 PLUG, 6MM, PANEL
Multi-Contact 14.0034-21+14.5004-22,+-23,+-24,+-25 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 80A |
| Gender | Receptacle |
| Reach SVHC Compliant | No |
| Series | ID/S6AR-N-B4S |
| Termination | Screw |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 14.0034-21+14.5004-22,+-23,+-24,+-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.