Multi-Contact 61.7607-295M technical specifications.
| Color | White |
| Conductor Material | Copper |
| Jacket Material | Rubber |
| Outside Diameter | 3.7mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 61.7607-295M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.