Multi-Contact 65.3322-21,+-22,+-23,+-24,+ technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 65.3322-21,+-22,+-23,+-24,+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.