Multi-Contact 66.9755-21 technical specifications.
| Current Rating | 32A |
| Insulation Color | Black |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 66.9755-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
