Multi-Tech Systems FFx POWER SUPPLY 12V-5A-60W technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multi-Tech Systems FFx POWER SUPPLY 12V-5A-60W to view detailed technical specifications.
No datasheet is available for this part.