Multi-Tech Systems ISI9234HPCIE/4 technical specifications.
| Main Category | Card |
| Maximum Data Rate Range | 0.3 to 33.6Kbps |
| Subcategory | Data/Fax |
| Host Interface | PCI |
| Maximum Data Rate | 33.6Kbps |
| Transmission Media Type | Cable |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 60°C |
| Typical Operating Supply Voltage | 3.3V|5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multi-Tech Systems ISI9234HPCIE/4 to view detailed technical specifications.
No datasheet is available for this part.