Multi-Tech Systems MT100EOCG-DK technical specifications.
| Evaluation Kit | Yes |
| Frequency | 900MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Series | MultiConnect® OCG-E |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT100EOCG-DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.