
The MT5600SMI-32.R2 is a cellular UART module with a data rate of 14.4Kbps and a supply voltage of 5V. It operates within a temperature range of 0°C to 70°C and consumes a maximum of 580mW of power. The module is available in a TQFN-32 package and is lead free. It has a nominal supply current of 117mA and a maximum output current of 118mA.
Multi-Tech Systems MT5600SMI-32.R2 technical specifications.
| Data Rate | 14.4Kbps |
| Interface | UART, Serial |
| Lead Free | Lead Free |
| Length | 64.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 118mA |
| Memory Type | FLASH, RAM |
| Nominal Supply Current | 117mA |
| Operating Supply Current | 117mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Power Consumption | 580mW |
| Radiation Hardening | No |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT5600SMI-32.R2 to view detailed technical specifications.
No datasheet is available for this part.