The MT5600SMI-92.R2 is a 56Kbps UART serial interface IC with a nominal supply current of 117mA and operating supply voltage of 5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC consumes 580mW of power and is available in a package quantity of 50. It is lead-free and has a length of 64.5mm. The MT5600SMI-92.R2 is a general-purpose IC suitable for various applications.
Multi-Tech Systems MT5600SMI-92.R2 technical specifications.
| Data Rate | 56Kbps |
| Interface | UART, Serial |
| Lead Free | Lead Free |
| Length | 64.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 117mA |
| Memory Type | ROM, |
| Nominal Supply Current | 117mA |
| Operating Supply Current | 117mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Power Consumption | 580mW |
| Radiation Hardening | No |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT5600SMI-92.R2 to view detailed technical specifications.
No datasheet is available for this part.