The MT5600SMI-L-34.R2 is a UART serial interface IC from Multi-Tech Systems. It operates at a maximum data rate of 33.6Kbps and is powered by a 3.3V supply voltage. The device consumes a maximum power of 380mW and has an operating supply current of 115mA. It is available in a lead-free package and is suitable for use in temperatures ranging from 0°C to 70°C.
Multi-Tech Systems MT5600SMI-L-34.R2 technical specifications.
| Data Rate | 33.6Kbps |
| Interface | UART, Serial |
| Lead Free | Lead Free |
| Length | 64.5mm |
| Max Operating Temperature | 70°C |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Max Output Current | 115mA |
| Operating Supply Current | 115mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Consumption | 380mW |
| Radiation Hardening | No |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT5600SMI-L-34.R2 to view detailed technical specifications.
No datasheet is available for this part.