The MT5600SMI-P-34.R2 is a 33.6Kbps UART/parallel interface IC from Multi-Tech Systems. It operates on a nominal supply voltage of 5V and has a maximum output current of 118mA. The device can withstand a maximum operating temperature of 70°C and is lead free. It consumes a maximum power of 580mW and has an operating supply current of 117mA. The IC is available in a tray packaging with 50 units per package.
Multi-Tech Systems MT5600SMI-P-34.R2 technical specifications.
| Data Rate | 33.6Kbps |
| Interface | UART, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH, RAM |
| Min Operating Temperature | 0°C |
| Max Output Current | 118mA |
| Nominal Supply Voltage (DC) | 5V |
| Operating Supply Current | 117mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Consumption | 580mW |
| Radiation Hardening | No |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT5600SMI-P-34.R2 to view detailed technical specifications.
No datasheet is available for this part.