Multi-Tech Systems MT5634SMI-HV-92.R2 technical specifications.
| Data Rate | 56Kbps |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH, RAM |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 260mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Power Consumption | 1.3W |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT5634SMI-HV-92.R2 to view detailed technical specifications.
No datasheet is available for this part.