
Multi-Tech Systems MT5656SMI-D-34 technical specifications.
| Data Rate | 33.6Kbps |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 117mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Power Consumption | 580mW |
| Series | SocketModem® |
| Weight | 1oz |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Tech Systems MT5656SMI-D-34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
