Multi-Tech Systems MT5656ZDX technical specifications.
| Package/Case | Module |
| Interface | RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Series | MultiModem® ZDX |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT5656ZDX to view detailed technical specifications.
No datasheet is available for this part.