
Multi-Tech Systems MT5692SMI-IP-L-92 technical specifications.
| Package Length (mm) | 64.5 |
| Package Width (mm) | 26.5 |
| Package Height (mm) | 17 |
| Mounting | Through Hole |
| Main Category | Module |
| Maximum Data Rate Range | 56 to 256Kbps |
| Subcategory | Data |
| Maximum Data Rate | 56Kbps |
| Transmission Media Type | Cable |
| Typical Supply Current | 101mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 62959 |
| EU RoHS | Yes |
| HTS Code | 8517620010 |
| Schedule B | 8517620010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Multi-Tech Systems MT5692SMI-IP-L-92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.