Multi-Tech Systems MT5692SMI-P-34.R1-SP technical specifications.
| Main Category | Module |
| Maximum Data Rate Range | 20 to 56Kbps |
| Subcategory | Data/Fax |
| Maximum Data Rate | 33.6Kbps |
| Transmission Media Type | Wireless |
| Typical Supply Current | 76mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5VDC |
| Maximum Power Dissipation | 450mW |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multi-Tech Systems MT5692SMI-P-34.R1-SP to view detailed technical specifications.
No datasheet is available for this part.