
Multi-Tech Systems MT5692SMI-P-L-92 technical specifications.
| Data Rate | 56Kbps |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 72mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Consumption | 240mW |
| Series | SocketModem® |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT5692SMI-P-L-92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
