Multi-Tech Systems MT9234MU-CDC-XR technical specifications.
| Main Category | Module |
| Maximum Data Rate Range | 20 to 56Kbps |
| Subcategory | Data/Fax |
| Maximum Data Rate | 33.6Kbps |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 75°C |
| Typical Operating Supply Voltage | 5V |
| Maximum Power Dissipation | 890mW |
Download the complete datasheet for Multi-Tech Systems MT9234MU-CDC-XR to view detailed technical specifications.
No datasheet is available for this part.