Multi-Tech Systems MT9234SMI-92.R1 technical specifications.
| Data Rate | 56Kbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Consumption | 620mW |
| Series | SocketModem® |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT9234SMI-92.R1 to view detailed technical specifications.
No datasheet is available for this part.