Multi-Tech Systems MT9234ZBA-GEMS technical specifications.
| Main Category | Module |
| Maximum Data Rate Range | 20 to 56Kbps |
| Subcategory | Data/Fax |
| Host Interface | DB25|RJ-11|USB |
| Maximum Data Rate | 33.6Kbps |
| Transmission Media Type | RJ-11|DB25 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multi-Tech Systems MT9234ZBA-GEMS to view detailed technical specifications.
No datasheet is available for this part.