Multi-Tech Systems MT9234ZBA-NAM technical specifications.
| Data Rate | 56Kbps |
| Interface | RS-232, Serial |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Series | MultiModem® ZBA |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MT9234ZBA-NAM to view detailed technical specifications.
No datasheet is available for this part.