Multi-Tech Systems MT9234ZPX-PCIE-NV technical specifications.
| Main Category | Module |
| Maximum Data Rate Range | 20 to 56Kbps |
| Subcategory | Data/Fax |
| Maximum Data Rate | 33.6Kbps |
| Transmission Media Type | RJ-11 |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multi-Tech Systems MT9234ZPX-PCIE-NV to view detailed technical specifications.
No datasheet is available for this part.