CAT 4/LTE cellular module supporting 700/850/1700/1900 MHz frequency bands for M2M applications. Features SMA antenna connector, USB interface, and SIM card support. Operates with a typical 5V supply voltage, offering packet data rates of 150 Kbps. Supports SMS functionality, with a wide operating temperature range from -40 °C to 85 °C.
Multi-Tech Systems MTC-LNA4-B01-US technical specifications.
| Frequency Band | 700/850/1700/1900MHz |
| SIM Card | Yes |
| Generations and Technologies | CAT 4/LTE |
| Antenna Connector Type | SMA |
| SMS Supported | Yes |
| Voice Supported | No |
| Packet Data Rate | 150Kbps |
| Solutions | M2M |
| Interface | USB |
| Typical Operating Supply Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multi-Tech Systems MTC-LNA4-B01-US to view detailed technical specifications.
No datasheet is available for this part.