Multi-Tech Systems MTC-MNA1-B03-KIT technical specifications.
| Frequency Band | 700/1700/1900MHz |
| SIM Card | Yes |
| Generations and Technologies | Cat M1 |
| Antenna Connector Type | SMA |
| SMS Supported | Yes |
| Voice Supported | No |
| Packet Data Rate | 375Kbps |
| Solutions | M2M |
| Interface | RS-232/USB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multi-Tech Systems MTC-MNA1-B03-KIT to view detailed technical specifications.
No datasheet is available for this part.