Multi-Tech Systems MTCBA-H5-U technical specifications.
| Frequency Band | 850/900/1800/1900MHz |
| SIM Card | No |
| Generations and Technologies | 2G/3G |
| SMS Supported | No |
| Voice Supported | Yes |
| Interface | USB |
| Max Operating Supply Voltage | 32VDC |
| Min Operating Supply Voltage | 9VDC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multi-Tech Systems MTCBA-H5-U to view detailed technical specifications.
No datasheet is available for this part.