
Multi-Tech Systems MTCDP-E1-DK technical specifications.
| Evaluation Kit | Yes |
| Frequency | 900MHz |
| Lead Free | Lead Free |
| Mount | Edge |
| Package Quantity | 5 |
| Series | MultiConnect® OCG-D |
| RoHS | Compliant |
Download the complete datasheet for Multi-Tech Systems MTCDP-E1-DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
