Multi-Tech Systems MTCMR-C2-GP-N2 technical specifications.
| Frequency Band | 800/1900MHz |
| SIM Card | No |
| Generations and Technologies | CDMA |
| SMS Supported | No |
| Voice Supported | No |
| Interface | Serial/USB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multi-Tech Systems MTCMR-C2-GP-N2 to view detailed technical specifications.
No datasheet is available for this part.