GSM/HSPA Cellular Module 800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz M2M
Checking distributor stock and pricing after the page loads.
| Frequency Band | 800/850/900/1700/1800/1900/2100MHz |
| SIM Card | Yes |
| Generations and Technologies | GSM/HSPA |
| SMS Supported | Yes |
| Voice Supported | No |
| Packet Data Rate | 5760|21000Kbps |
| Protocols Supported | FTP/SMTP/TCP/UDP |
| Solutions | M2M |
| Interface | USB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |