Multi-Tech Systems MTD-H5 technical specifications.
| Frequency Band | 800/850/900/1700/1800/1900/2100MHz |
| SIM Card | Yes |
| Generations and Technologies | GSM/HSPA+ |
| SMS Supported | Yes |
| Voice Supported | No |
| Packet Data Rate | 5760|21000Kbps |
| Solutions | M2M |
| Interface | USB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 122°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Multi-Tech Systems MTD-H5 to view detailed technical specifications.
No datasheet is available for this part.